Cart

ST72F324J2T6TR

ST ST72F324J2T6TR

image shown is a representation only

ST

ST72 8K TQFP44 85°C
Supplier: STMicroelectronics
Matchcode: ST72F324J2T6TR
Rutronik No.: ICMCU19240
Unit Pack: 1000
MOQ: 1000
package: TQFP44
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 12/13/2019
3.13 $
3,130.00 $

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
384 Byte
Digital I/O
32 pins
Package
TQFP44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
max No.Timer
2
SPI No.
1
max No. PWM
2
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
3.2 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?