Cart

ST72F321J9TCS

ST ST72F321J9TCS

image shown is a representation only

ST

ST72 60K LQFP44 125°C
Supplier: STMicroelectronics
Matchcode: ST72F321J9TCS
Rutronik No.: ICMCU24650
Unit Pack: 160
MOQ: 160
package: LQFP44
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 09/22/2018
8.24 $
1,318.40 $

ST72 60K LQFP44 125°C Description

8-bit MCU for automotive with 60 Kbyte Flash, 10-bit ADC, timers, SPI, SCI and I2C interfaces

Parameter

Bus width
8 bit
ROM Size
60 KByte
RAM Size
2048 Byte
Digital I/O
32 pins
Package
LQFP44
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
SPI No.
1
I²C No.
1
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
3.8 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?