Cart

ST72F264G2H1E

ST ST72F264G2H1E

image shown is a representation only

ST

ST72 8K LFBGA36 85°C R
Supplier: STMicroelectronics
Matchcode: ST72F264G2H1E $
Rutronik No.: ICMCU25093
Unit Pack: 429
MOQ: 2574
package: LFBGA36
Packaging: TRAY
On request
5.17 $
13,307.58 $

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
256 Byte
Digital I/O
22 pins
Package
LFBGA36
T(A)max
85 °C
ROM-Type
FLASH
T(A)min
-40 °C
Frequency (max)
8 MHz
U(cc) min
3.2 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?