Cart

ST72F262G2M6

ST ST72F262G2M6

image shown is a representation only

ST

ST72 8K SO28 85°C
Supplier: STMicroelectronics
Matchcode: ST72F262G2M6
Rutronik No.: ICMCU15989
Unit Pack: 28
MOQ: 28
package: SO28
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/16/2017
4.00 $
112.00 $

Prices

28 4.00 $
56 3.84 $
84 3.67 $
140 3.40 $
168 3.18 $

ST72 8K SO28 85°C Description

8-BIT MCU WITH FLASH OR ROM MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACES

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
256 Byte
Digital I/O
22 pins
Package
SO28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
max No.Timer
2
max No. PWM
2
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
3.2 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?