Cart

ST72F262G2B6

ST ST72F262G2B6

image shown is a representation only

ST

ST72 8K SDIP32 85°C
Supplier: STMicroelectronics
Matchcode: ST72F262G2B6
Rutronik No.: ICMCU23820
Unit Pack: 16
MOQ: 480
package: SDIP32
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
3.07 $
1,473.60 $
Article with this quantity is not orderable.

ST72 8K SDIP32 85°C Description

8-BIT MCU WITH FLASH OR ROM MEMORY, ADC, TWO 16-BIT TIMERS, I2C, SPI, SCI INTERFACES

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
256 Byte
Digital I/O
22 pins
Package
SDIP32
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
8 MHz
max No.Timer
2
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
6 channels
max ADC Resol.
10 bit
U(cc) min
3.2 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?