Cart

ST72C254G2M3/TR

ST ST72C254G2M3/TR

image shown is a representation only

ST

ST72 8K SO28 85°C
Supplier: STMicroelectronics
Matchcode: ST72C254G2M3/TR
Rutronik No.: ICMCU21169
Unit Pack: 1000
MOQ: 1000
package: SO28
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
4.01 $
4,010.00 $
Article with this quantity is not orderable.

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
256 Byte
Digital I/O
22 pins
Package
SO28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
8 MHz
U(cc) min
3.2 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?