Cart

ST715PU25R

ST

LDO VREG 2.5V 85mA DFN3x3
Supplier: STMicroelectronics
Matchcode: ST715PU25R
Rutronik No.: ICSPR9317
Unit Pack: 3000
MOQ: 3000
package: DFN8-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3643 $
1,092.90 $

Prices

3,000 0.3643 $
6,000 0.3334 $
12,000 0.3272 $

LDO VREG 2.5V 85mA DFN3x3 Description

High input voltage - 85 mA LDO linear regulator

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.085 A
Input Voltage
24 V
Package
DFN8-3
Automotive
NO
Dropout Voltage
500 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.38 mA
Op.Temp R.max
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?