Cart

ST62T60CM6

ST ST62T60CM6

image shown is a representation only

ST

8BµC OTP SO20 ADBP210
Supplier: STMicroelectronics
Matchcode: ST62T60CM6
Rutronik No.: ICMCU17635
Unit Pack: 40
MOQ: 1000
package: SO20
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/16/2017
3.39 $
3,390.00 $
Article with this quantity is not orderable.

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
128 Byte
Digital I/O
13 pins
Package
SO20
T(A)max
85 °C
ROM-Type
OTP
T(A)min
-40 °C
Frequency (max)
8 MHz
U(cc) min
3.0 V
U(cc) max
6.0 V
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?