Cart

ST62T60CM6

ST ST62T60CM6

image shown is a representation only

ST

8BµC OTP SO20 "AISO V2.00"
Supplier: STMicroelectronics
Matchcode: ST62T60CM6
Rutronik No.: ICMCU17584
Unit Pack: 1
MOQ: 1000
package: SO20
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/16/2017
3.29 $
3,290.00 $
Article with this quantity is not orderable.

Parameter

Bus width
8 Bit
ROM-Type
OTP
ROM
4 KByte
RAM
128 Byte
EEPROM
128 Byte
Family
ST6
Automotive
NO
Package
SO20
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?