ST62T60CM6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ST62T60CM6TR
Rutronik No.: ICMCU21645
Unit Pack: 1
MOQ: 2000
package: SO20
Packaging: REEL
Parameter
- Bus width
- 8 Bit
- ROM-Type
- OTP
- ROM
- 4 KByte
- RAM
- 128 Byte
- EEPROM
- 128 Byte
- Software
- 13
- Family
- 85
- Automotive
- NO
- Package
- SO20
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks