ST62T60CM6

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ST62T60CM6
Rutronik No.: ICMCU13150
Unit Pack: 1
MOQ: 1600
package: SO20
Packaging: TUBE
Parameter
- Bus width
- 8 Bit
- ROM-Type
- OTP
- ROM
- 4 KByte
- RAM
- 128 Byte
- EEPROM
- 128 Byte
- Family
- ST6
- Automotive
- NO
- Package
- SO20
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 38 weeks