Cart

ST62T20CM6

ST ST62T20CM6

image shown is a representation only

ST

ST62 4K SO20 85°C
Supplier: STMicroelectronics
Matchcode: ST62T20CM6
Rutronik No.: ICMCU13071
Unit Pack: 40
MOQ: 40
package: SO20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/16/2017
3.89 $
155.60 $

Prices

40 3.89 $
120 3.38 $
200 3.01 $
320 2.70 $
400 2.45 $

ST62 4K SO20 85°C Description

8 Bit ST6 Microcontroller with 8x8-bitADC 1x8-bit TIMER

Parameter

Bus width
8 bit
ROM Size
4 KByte
RAM Size
64 Byte
Digital I/O
12 pins
Package
SO20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
8 MHz
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?