Cart

ST62T03CM6

ST ST62T03CM6

image shown is a representation only

ST

8BIT MICROC OTP SOLTB13092013
Supplier: STMicroelectronics
Matchcode: ST62T03CM6
Rutronik No.: ICMCU13123
Unit Pack: 49
MOQ: 1225
package: SO16
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 09/13/2013
1.36 $
1,666.00 $
Article with this quantity is not orderable.

Parameter

Bus width
8 bit
ROM Size
1 KByte
RAM Size
64 Byte
Digital I/O
9 pins
Package
SO16
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
8 MHz
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?