ST62T01CM6/TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: ST62T01CM6/TR
Rutronik No.: ICMCU19588
Unit Pack: 1000
MOQ: 1000
package: SO16
Packaging: REEL
Parameter
- Bus width
- 8 bit
- ROM Size
- 2 KByte
- RAM Size
- 64 Byte
- Digital I/O
- 9 pins
- Package
- SO16
- T(A)max
- 85 °C
- T(A)min
- -40 °C
- ROM-Type
- OTP
- Frequency (max)
- 8 MHz
- U(cc) min
- 3.0 V
- U(cc) max
- 6.0 V
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 38 weeks