Cart

ST3485EBDR

ST ST3485EBDR

image shown is a representation only

ST

RS458/422 1T/1R 3V SO8 SMD
Supplier: STMicroelectronics
Matchcode: ST3485EBDR
Rutronik No.: ICPER5873
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.8179 $
2,044.75 $

Prices

2,500 0.8179 $
5,000 0.7998 $
7,500 0.7816 $
12,500 0.7634 $
17,500 0.7498 $

RS458/422 1T/1R 3V SO8 SMD Description

3.3 V powered, 15 kV ESD protected, up to 12 Mbps RS-485/RS-422 transceiver

Parameter

Type
RS485/422
Data rate
12 Mb/s
Number of Tx
1
Number of Rx
1
Vcc(min)
3 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?