Cart

ST3237EBPR

ST ST3237EBPR

image shown is a representation only

ST

RS232 4T/5R 4V SSOP28 SMD
Supplier: STMicroelectronics
Matchcode: ST3237EBPR
Rutronik No.: ICPER6315
Unit Pack: 1350
MOQ: 1350
package: TSSOP28
Packaging: REEL
Soon available
1.31 $
1,768.50 $

Prices

1,350 1.31 $
2,700 0.8549 $
5,400 0.8257 $
13,500 0.8037 $

RS232 4T/5R 4V SSOP28 SMD Description

15KV ESP PROTECTED 3 TO 5.5V 250KBPS RS-232 TRANSCEIVER WITH STAND-BY

Parameter

Type
RS232
Data rate
1 Mb/s
Number of Tx
5
Number of Rx
3
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP28
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?