Cart

ST3232BDR

ST ST3232BDR

image shown is a representation only

ST

RS232 2T/2R 5V SO16 SMD
Supplier: STMicroelectronics
Matchcode: ST3232BDR
Rutronik No.: ASSP1871
Unit Pack: 2500
MOQ: 2500
package: SO16
Packaging: REEL
Topseller
On request
0.5508 $
1,377.00 $

Prices

2,500 0.5508 $
5,000 0.3947 $
7,500 0.3641 $
10,000 0.355 $
15,000 0.3458 $

RS232 2T/2R 5V SO16 SMD Description

3 TO 5.5V, LOW POWER, UP TO 400KBPS RS-232 DRIVERS AND RECEIVERS

Parameter

Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
60 mm²
Automotive
NO
Package
SO16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?