Cart

ST3222ECPR

ST ST3222ECPR

image shown is a representation only

ST

RS232 2T/2R 5,5V TSSOP20 SMD
Supplier: STMicroelectronics
Matchcode: ST3222ECPR
Rutronik No.: ASSP1735
Unit Pack: 1350
MOQ: 1350
package: TSSOP20
Packaging: REEL
On request
1.24 $
1,674.00 $

Prices

1,350 1.24 $
2,700 0.8086 $
5,400 0.7809 $
13,500 0.7602 $

RS232 2T/2R 5,5V TSSOP20 SMD Description

15 KV ESD PROTECTED 3 TO 5.5V, LOW POWER, UP TO 250KBPS RS-232 DRIVERS AND RECEIVERS

Parameter

Type
RS232
Data rate
0.25 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
44 mm²
Automotive
NO
Package
TSSOP20
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?