Cart

ST3222BTR

ST ST3222BTR

image shown is a representation only

ST

RS232 2T/2R 4V TSSOP20 SMD
Supplier: STMicroelectronics
Matchcode: ST3222BTR
Rutronik No.: ICPER6302
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
Topseller
On request
1.0423 $
2,605.75 $

Prices

2,500 1.0423 $
5,000 1.0191 $
7,500 0.9959 $
12,500 0.9728 $
17,500 0.9554 $

RS232 2T/2R 4V TSSOP20 SMD Description

3 TO 3.6V, LOW POWER, UP TO 400 KBPS RS-232 DRIVERS AND RECEIVERS

Parameter

Type
RS232
Data rate
0.25 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP20
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?