Cart

ST26C31BTR

ST ST26C31BTR

image shown is a representation only

ST

QUAD DIFF.LINE DRIVER TSSOP16
Supplier: STMicroelectronics
Matchcode: ST26C31BTR
Rutronik No.: ASSP1575
Unit Pack: 2500
MOQ: 5000
package: SO16
Packaging: REEL
On request
0.2953 $
1,476.50 $

Prices

5,000 0.2953 $
10,000 0.2924 $
20,000 0.2896 $

QUAD DIFF.LINE DRIVER TSSOP16 Description

CMOS QUAD TRI-STATE DIFFERENTIAL LINE DRIVER

Parameter

Type
RS422
Data rate
20000 Mb/s
Number of Tx
4
Package
SO16
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Footprint
55 mm²
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?