Cart

ST232CTR

ST ST232CTR

image shown is a representation only

ST

RS232 1T/1R 4V TSSOP16 SMD
Supplier: STMicroelectronics
Matchcode: ST232CTR
Rutronik No.: ASSP1801
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
On request
0.5174 $
1,293.50 $

Prices

2,500 0.5174 $
5,000 0.3363 $
7,500 0.3248 $
17,500 0.3162 $

RS232 1T/1R 4V TSSOP16 SMD Description

5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS

Parameter

Type
RS232
Data rate
0.23 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?