Cart

ST2100

ST ST2100

image shown is a representation only

ST

POWER LINE SoC OPTIMIZED
Supplier: STMicroelectronics
Matchcode: ST2100
Rutronik No.: ICCOM1353
Unit Pack: 1
MOQ: 1134
package: TFBGA-373
Packaging: INDIVIDUAL
On request
15.22 $
17,259.48 $

POWER LINE SoC OPTIMIZED Description

STreamPlug ST2100: broadband powerline communication SoC

Parameter

Type
PowerLine
Mounting
SMD
Automotive
NO
Package
TFBGA-373
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
5A992C
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?