Cart
Due to maintenance work prices and stock information will not be available temporarily

ST1S41PHR

ST ST1S41PHR

image shown is a representation only

ST

DC-DC 18V 4A D PSOIC-8 SMD
Supplier: STMicroelectronics
Matchcode: ST1S41PHR
Rutronik No.: ICPWM7863
Unit Pack: 2500
MOQ: 2500
package: PSOP-8
Packaging: REEL
On request
1.64 $
4,100.00 $

Prices

2,500 1.64 $
5,000 1.12 $

DC-DC 18V 4A D PSOIC-8 SMD Description

4 A step-down switching regulator

Parameter

Type
BUCK
V(cc)
15 V
V(in) max
4 V
V(out)
18 V
I(out)
4 A
f(s)
850000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
PSOP-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?