Cart

ST1S10PUR

ST ST1S10PUR

image shown is a representation only

ST

DC-DC 20V 3.0A D DFN8 SMD
Supplier: STMicroelectronics
Matchcode: ST1S10PUR
Rutronik No.: ICPWM6211
Unit Pack: 4500
MOQ: 4500
package: DFN-8
Packaging: REEL
On request
1.42 $
6,390.00 $

DC-DC 20V 3.0A D DFN8 SMD Description

Monolithic synchronous step-down regulator

Parameter

Type
BUCK
V(in) max
18 V
V(out)
20 V
I(out)
3 A
f(s)
1100000 Hz
T(A) min
-25 °C
T(A) max
125 °C
Automotive
NO
Package
DFN-8
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?