ST1S06PU33R

Supplier: STMicroelectronics
Matchcode: ST1S06PU33R
Rutronik No.: ICPWM6907
Unit Pack: 3000
MOQ: 3000
package: DFN-6
Packaging: REEL
DC-DC 3.3V 1.5A D DFN6D SMD Description
Synchronous rectification with inhibit, 1.5 A, 1.5 MHz adjustable, step-down switching regulator
Parameter
- Type
- BUCK
- V(in) max
- 6 V
- V(out)
- 3.3 V
- I(out)
- 1.5 A
- f(s)
- 1500000 Hz
- T(A) min
- -25 °C
- T(A) max
- 150 °C
- Automotive
- NO
- Package
- DFN-6
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- ABC-Code
- B
- Supplier Lead time
- 23 weeks