Cart

ST1PS01EJR

ST ST1PS01EJR

image shown is a representation only

ST

DC-DC Buck 5.5V 0.4A FlipChip8
Supplier: STMicroelectronics
Matchcode: ST1PS01EJR
Rutronik No.: ICPWM8560
Unit Pack: 1
MOQ: 1
package: FlipChip8
Packaging: REEL
In Stock
On request
On request

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
3.3 V
I(out)
0.4 A
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
FlipChip8
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Italy
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?