Cart

ST1L08SPUR

ST

LDO VREG ADJ 0.8A 2% VFQFPN2x3
Supplier: STMicroelectronics
Matchcode: ST1L08SPUR
Rutronik No.: ICSPR9777
Unit Pack: 2500
MOQ: 2500
package: DFN8-2030
Packaging: REEL
On request
0.4432 $
1,108.00 $

Parameter

Mode
ADJ
Output current
0.8 A
Input Voltage
5.5 V
Package
DFN8-2030
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
90 mV
Tolerance
2 %
Op.Temp R.max
125 °C
Shutdown
YES
Leadfree Defin.
10
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?