Cart

ST1284-01A8

ST ST1284-01A8

image shown is a representation only

ST

ESD Protection 6V QSOP28
Supplier: STMicroelectronics
Matchcode: ST1284-01A8
Rutronik No.: DTRL9101
Unit Pack: 48
MOQ: 1200
package: QSOP28
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 05/15/2018
1.52 $
1,824.00 $
Article with this quantity is not orderable.

ESD Protection 6V QSOP28 Description

17-line EMI filter and ESD protection with Termination and R pull-up for ST1284 interfaces

Parameter

Package
QSOP28
Breakdown-V(BR)
6 V
Automotive
NO
Tolerance
10 %
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?