Cart

ST10R167-Q3/TR

ST ST10R167-Q3/TR

image shown is a representation only

ST

ST10 K PQFP144 125°C
Supplier: STMicroelectronics
Matchcode: ST10R167-Q3/TR
Rutronik No.: ICMCU23708
Unit Pack: 200
MOQ: 200
package: PQFP144
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/16/2017
20.39 $
4,078.00 $

Parameter

Bus width
16 bit
RAM Size
4096 Byte
Digital I/O
111 pins
Package
PQFP144
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
CAN No.
1
Frequency (max)
25 MHz
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?