Cart

SRK2000DTR

ST SRK2000DTR

image shown is a representation only

ST

DC-DC 32V 3.5A D SO-8 SMD
Supplier: STMicroelectronics
Matchcode: SRK2000DTR
Rutronik No.: ICPWM6764
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
1.40 $
3,500.00 $

DC-DC 32V 3.5A D SO-8 SMD Description

SYNCHRONOUS RECTIFIER SMART DRIVER FOR LLC RESONANT CONVERTER

Parameter

Type
BUCK
V(in) max
32 V
V(out)
36 V
I(out)
3.5 A
T(A) min
-40 °C
f(s)
500000 Hz
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?