Cart

SRK2000ATR

ST SRK2000ATR

image shown is a representation only

ST

DC-DC 32V 3.5A D SO-8 SMD
Supplier: STMicroelectronics
Matchcode: SRK2000ATR
Rutronik No.: ICPWM8190
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
On request
3.88 $
0 $
Article with this quantity is not orderable.

DC-DC 32V 3.5A D SO-8 SMD Description

Synchronous rectifier smart driver for LLC resonant converters

Parameter

Type
BUCK
V(in) max
32 V
V(out)
36 V
I(out)
3.5 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?