Cart

SRK2000ATR

ST SRK2000ATR

image shown is a representation only

ST

DC-DC 32V 3.5A D SO-8 SMD
Supplier: STMicroelectronics
Matchcode: SRK2000ATR$
Rutronik No.: ICPWM8614
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
On request
On request

Parameter

Type
BUCK
V(in) max
32 V
V(out)
36 V
I(out)
3.5 A
f(s)
500000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?