Cart

SPWF01SC.21

ST SPWF01SC.21

image shown is a representation only

ST

802.11BGN w. UFL No FLASH FW3.5
Supplier: STMicroelectronics
Matchcode: SPWF01SC.21
Rutronik No.: WLAN1370
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2018
19.69 $
19.69 $

Prices

1 19.69 $
120 19.12 $
180 18.56 $
240 17.01 $

802.11BGN w. UFL No FLASH FW3.5 Description

The SPWF01SA and the SPWF01SC intelligent Wi-Fi modules represent a plug and play and standalone 802.11 b/g/n solution for easy integration of wireless Internet connectivity features into existing or new products.

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SPI/UART/I
Software
TCP/IP
Antenna
uFL
Tx/Rx
1x1
Sensitivity
96 -dBm
Transmit power
18 dBm
Supply voltage
3.1 to 3.5 V
Oper.temp.
-40 to +85 °C
Size
27x16x2.35 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
10
Packaging
TRAY
ECCN
5a002.a.1
Customs Tariff No.
85176200000
Country
Italy
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?