Cart

SPV1050TTR

ST

ENERGY HARVESTER/BAT CHARGER
Supplier: STMicroelectronics
Matchcode: SPV1050TTR
Rutronik No.: ICPWM7726
Unit Pack: 4000
MOQ: 4000
package: VFQFPN-20
Packaging: REEL
On request
1.54 $
6,160.00 $

ENERGY HARVESTER/BAT CHARGER Description

Ultra low power energy harvester and battery charger with embedded MPPT and LDOs

Parameter

Type
BatCharger
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
VFQFPN-20
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?