Cart

SPV1040TTR

ST SPV1040TTR

image shown is a representation only

ST

HI-EF.SOLAR BAT.CHARGER/W MPPT
Supplier: STMicroelectronics
Matchcode: SPV1040TTR
Rutronik No.: ICPWM8137
Unit Pack: 4000
MOQ: 4000
package: TSSOP-8
Packaging: REEL
On request
2.95 $
11,800.00 $

HI-EF.SOLAR BAT.CHARGER/W MPPT Description

High efficiency solar battery charger with embedded MPPT

Parameter

Type
BatCharger
V(in) max
5.5 V
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
TSSOP-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423119000
Country
Philippines
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?