Cart

SPV1040T

ST SPV1040T

image shown is a representation only

ST

HI-EF.SOLAR BAT.CHARGER/W MPPT
Supplier: STMicroelectronics
Matchcode: SPV1040T
Rutronik No.: ICPWM8255
Unit Pack: 1
MOQ: 1
package: TSSOP-8
Packaging: INDIVIDUAL
On request
5.13 $
0 $
Article with this quantity is not orderable.

HI-EF.SOLAR BAT.CHARGER/W MPPT Description

High efficiency solar battery charger with embedded MPPT

Parameter

Type
BatCharger
V(in) max
5.5 V
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
TSSOP-8
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?