Cart

SPV1040T

ST SPV1040T

image shown is a representation only

ST

HI-EF.SOLAR BAT.CHARGER/W MPPT
Supplier: STMicroelectronics
Matchcode: SPV1040T
Rutronik No.: ICPWM7272
Unit Pack: 100
MOQ: 2000
package: TSSOP-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.92 $
3,840.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

HI-EF.SOLAR BAT.CHARGER/W MPPT Description

High efficiency solar battery charger with embedded MPPT

Parameter

Type
BatCharger
V(in) max
5.5 V
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
TSSOP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?