Cart

SPT01-335DEE

ST

TRIPLE DIODE 36V 300mA QFN 3x3
Supplier: STMicroelectronics
Matchcode: SPT01-335DEE
Rutronik No.: DSGLP6309
Unit Pack: 3000
MOQ: 3000
package: QFN 3x3
Packaging: REEL
Soon available
0.5737 $
1,721.10 $

Prices

3,000 0.5737 $
6,000 0.5491 $
9,000 0.5081 $

TRIPLE DIODE 36V 300mA QFN 3x3 Description

Automation sensor transient and overvoltage protection

Parameter

V(RRM)
36 V
IF(AV)
0.3 A
I(FSM)
1 A
V(F)
1 V
T(j)min
-40 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
QFN 3x3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?