Cart

SPSGRFC-868

ST SPSGRFC-868

image shown is a representation only

ST

SUB-1 GHz TRANSCEIVER +UFL CON.
Supplier: STMicroelectronics
Matchcode: SPSGRFC-868
Rutronik No.: ISM1699
Unit Pack: 1
MOQ: 1
package: QFN24
Packaging: REEL
In Stock
12.31 $
12.31 $

Prices

1 12.31 $
2 11.96 $
5 11.61 $
10 11.08 $
21 10.64 $

SUB-1 GHz TRANSCEIVER +UFL CON. Description

The SPSGRFC is an easy-to-use sub-1 GHz transceiver certified module with many programmable features. The module provides a complete RF platform in a tiny form factor. The module can operate at the 433, 868 or 915 MHz frequency band, SPSGRFC-433, SPSGRFC-868 and SPSGRFC-915, respectively.

The SPSGRFC RF module is CE, FCC and IC certified and integrates wireless connectivity in target electronic devices without requiring particular RF experience or expertise. This certified solution optimizes the time to market of the final applications.

The module is designed for maximum performance in a minimal space, with 4 programmable I/O pins and an SPI serial interface.

The SPSGRFC is pin to pin and firmware compatible with SPSGRF family.

Key Features

  • Based on the SPIRIT1 very low power RF sub-1 GHz transceiver
  • Programmable radio features
    • Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, ASK
    • Air data rate from 1 to 500 kbps
    • On-board U.FL connector for external antenna
    • Operating temperature range from - 40 °C to 85 °C
  • RF features
    • Receiver sensitivity: -118 dBm
    • Programmable RF output power up to +11.6 dBm
  • Host interface
    • SPI
  • General I/O
    • Up to 32 programmable I/O functions on 4 GPIO programmable module pins
  • Three carrier frequency versions
    • 433 MHz for externally tuned antenna
    • 868 MHz for externally tuned antenna
    • 915 MHz for externally tuned antenna
  • Dimensions: 11.5 x 13.5 x 2.0 mm


Parameter

Frequency
868 MHz
Function
TRANCEIVER
Supply voltage
1.8 to 3.6 V
Operat.temp.
-40 to +85 °C
P(out)
11.6 dBm
Automotive
NO
Package
QFN24
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Italy
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?