Cart
Due to maintenance work prices and stock information will not be available temporarily

SPIRIT1QTR

ST SPIRIT1QTR

image shown is a representation only

ST

SPIRIT1 Sub 1GHz TRX Sample
Supplier: STMicroelectronics
Matchcode: SPIRIT1QTR SAMPLES
Rutronik No.: ISM1377
Unit Pack: 1
MOQ: 4500
package: QFN20 4*4
Packaging: INDIVIDUAL
On request
1.95 $
8,775.00 $

Parameter

Frequency
sub 1 GHZ MHz
Function
2-FSK etc
Datarate
500 kbps
Operat.temp.
-40 +105 °C
Package
QFN20 4*4
Supply voltage
1.8 to 3.6 V
Encryption
Y Y/N
P(out)
11 dBm
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Low power
Y Y/N
ECCN
5A992C
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?