Cart

SPC570S50E1CEFAR

ST SPC570S50E1CEFAR

image shown is a representation only

ST

PowerPC 512K TQFP64 125°C R
Supplier: STMicroelectronics
Matchcode: SPC570S50E1CEFAR
Rutronik No.: ICMCU24915
Unit Pack: 1000
MOQ: 1000
package: TQFP64
Packaging: REEL
On request
5.39 $
5,390.00 $

Parameter

Bus width
32 bit
ROM Size
6320 KByte
RAM Size
49152 Byte
Package
TQFP64
T(A)max
150 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
7
Frequency (max)
80 MHz
max No.Timer
144
U(cc) min
3.3 V
U(cc) max
5 V
EEPROM Size
32768 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
UART No.
18
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malta
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?