Cart

SPC56EL60L5CBFQR

ST SPC56EL60L5CBFQR

image shown is a representation only

ST

32-bit Power Architecture MCU
Supplier: STMicroelectronics
Matchcode: SPC56EL60L5CBFQR
Rutronik No.: ICMCU24436
Unit Pack: 500
MOQ: 500
package: LQFP144
Packaging: REEL
On request
10.10 $
5,050.00 $

32-bit Power Architecture MCU Description

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
131072 Byte
Digital I/O
86 pins
Package
LQFP144
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
2
USB
0
Frequency (max)
120 MHz
max No.Timer
18
SPI No.
3
I²C No.
0
max No. PWM
32
max No.ADC
32 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
UART No.
2
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?