Cart

SPC56EC64B3C9EEY

ST SPC56EC64B3C9EEY

image shown is a representation only

ST

32-bit Power Architecture MCU
Supplier: STMicroelectronics
Matchcode: SPC56EC64B3C9EEY
Rutronik No.: ICMCU23281
Unit Pack: 90
MOQ: 540
package: BGA256
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
15.90 $
8,586.00 $

32-bit Power Architecture MCU Description

32-bit Power Architecture MCU for Automotive Body and Gateway Applications

Parameter

Bus width
32 bit
ROM Size
1536 KByte
RAM Size
196608 Byte
Digital I/O
199 pins
Package
BGA256
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
6
USB
0
Frequency (max)
120 MHz
max No.Timer
22
SPI No.
0
I²C No.
1
max No. PWM
2
max No.ADC
62 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
0
ECCN
5A002.A.1.A
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?