Cart

SPC560P54L3BEABY

ST SPC560P54L3BEABY

image shown is a representation only

ST

PowerPC 832K LQFP100 125°C
Supplier: STMicroelectronics
Matchcode: SPC560P54L3BEABY
Rutronik No.: ICMCU23396
Unit Pack: 90
MOQ: 540
package: LQFP100
Packaging: TRAY
On request
6.54 $
3,531.60 $

PowerPC 832K LQFP100 125°C Description

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications

Parameter

Bus width
32 bit
ROM Size
832 KByte
RAM Size
65536 Byte
Digital I/O
77 pins
Package
LQFP100
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
6
USB
0
Frequency (max)
64 MHz
max No.Timer
42
SPI No.
0
I²C No.
1
max No.ADC
31 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
TRAY
UART No.
6
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?