Cart

SPC560P40L3CEFAR

ST SPC560P40L3CEFAR

image shown is a representation only

ST

SCP5 256K LQFP100 125°C
Supplier: STMicroelectronics
Matchcode: SPC560P40L3CEFAR
Rutronik No.: ICMCU24100
Unit Pack: 1000
MOQ: 1000
package: LQFP100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.15 $
4,150.00 $

SCP5 256K LQFP100 125°C Description

32-bit Power Architecture MCU for Automotive Chassis and Safety Applications

Parameter

Bus width
32 bit
ROM Size
256 KByte
RAM Size
20480 Byte
Digital I/O
64 pins
Package
LQFP100
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
2
USB
0
Frequency (max)
64 MHz
max No.Timer
12
SPI No.
3
I²C No.
0
max No. PWM
4
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
3.3 V
U(cc) max
5.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?