Cart

SPC560D30L1B4E0X

ST SPC560D30L1B4E0X

image shown is a representation only

ST

PowerPC 128K LQFP64 125°C
Supplier: STMicroelectronics
Matchcode: SPC560D30L1B4E0X
Rutronik No.: ICMCU22914
Unit Pack: 1000
MOQ: 1000
package: LQFP64
Packaging: REEL
On request
2.67 $
2,670.00 $

PowerPC 128K LQFP64 125°C Description

32-bit Power Architecture MCU for Automotive Body and Gateway Applications

Parameter

Bus width
32 bit
ROM Size
128 KByte
RAM Size
96000 Byte
Digital I/O
121 pins
Package
LQFP64
T(A)max
105 °C
ROM-Type
FLASH
T(A)min
-40 °C
CAN No.
6
USB
0
Frequency (max)
48 MHz
max No.Timer
64
SPI No.
5
I²C No.
1
max No. PWM
33
max No.ADC
19 channels
max ADC Resol.
12 bit
U(cc) min
3.3 V
U(cc) max
5.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
UART No.
8
ECCN
3A991A2
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?