Cart

SPC5-UDESTK-PLUS

ST

SPC5 Debugger Interface
Supplier: STMicroelectronics
Matchcode: SPC5-UDESTK-PLUS
Rutronik No.: TOOL4285
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
On request
751.43 $
751.43 $

Parameter

Developmenttool
ACCESSORY
Automotive
NO
Package
HardWare
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
84719000000
Country
Italy
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?