Cart

SPBTLE-RF

ST SPBTLE-RF

image shown is a representation only

ST

SPBTLE-RF BLUENRG BLE MODULE
Supplier: STMicroelectronics
Matchcode: SPBTLE-RF
Rutronik No.: BTOOTH1355
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
8.79 $
8.79 $

Prices

1 8.79 $
100 8.61 $
500 8.44 $

SPBTLE-RF BLUENRG BLE MODULE Description

The SPBTLE-RF is an easy to use Bluetooth®

Smart master/slave network processor module,

compliant with Bluetooth v4.1. The SPBTLE-RF

B-SmarT module supports multiple roles

simultaneously, and can act at the same time as

Bluetooth Smart sensor and hub device.

The entire Bluetooth Smart stack and protocols

are embedded into SPBTLE-RF B-SmarT

module. The external host application processor,

where the application resides, is connected to the

SPBTLE-RF B-SmarT module through a standard

SPI interface.

The SPBTLE-RF B-SmarT module provides a

complete RF platform in a tiny form factor. Radio,

antenna, high frequency and LPO oscillators are

integrated to offer a certified solution to optimize

the time to market of the final applications.

The SPBTLE-RF can be powered directly with a

standard 3 V coin cell battery, a pair of AAA

batteries or any power source from 1.7 to 3.6 V.



Parameter

Length
13.5 mm
Profiles
N Y/N
Antenna integra
Y Y/N
Width
11.5 mm
Firmware
GATT
Package
MODULE
Height
2 mm
Operating temp.
-40 / +85 °C
Operating Volta
1,7-3,6 V
Bluetooth quali
End produc
Automotive
NO
Bluetooth spec.
V4.1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Italy
ABC-Code
A
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?