Cart

SP1ML-868

ST SP1ML-868

image shown is a representation only

ST

SP1ML-868 SubGHz Module
Supplier: STMicroelectronics
Matchcode: SP1ML-868
Rutronik No.: RFMCU1001
Unit Pack: 1
MOQ: 1
package: SMT
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
13.40 $
13.40 $

Prices

1 13.40 $
10 12.06 $
100 10.05 $

SP1ML-868 SubGHz Module Description

The SP1ML-868 and SP1ML-915 are low power RF modules based on the SPIRIT1 radio, with integrated voltage regulation, antenna, crystal and microcontroller in a compact surface mount module form-factor.

Parameter

Frequency min
863 MHz
Frequency max
870 MHz
Datarate
500 kbps
Oper.temp.min.
-40 °C
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
11.6 dBm
GPIO
2 no.
Other interface
UART
Modulation
2-FSK/ASK/
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.6 V
Automotive
NO
Package
SMT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A002A1A
Customs Tariff No.
85176200000
Country
China
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?