Cart

SMTPA62

ST SMTPA62

image shown is a representation only

ST

TRISIL DIODE (TELECOM)
Supplier: STMicroelectronics
Matchcode: SMTPA62
Rutronik No.: DTRL7117
Unit Pack: 2500
MOQ: 5000
package: SMB
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2283 $
1,141.50 $

Prices

5,000 0.2283 $
10,000 0.2232 $
15,000 0.201 $

TRISIL DIODE (TELECOM) Description

Trisil Std 50A

Parameter

Package
SMB
Application
BIDIRECTIO
Breakdown-V(BR)
62 V
Automotive
NO
Clamping voltag
82 V
Stand-off V Vwm
56 V
Serie
SMTPA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?